
Multi-channel RS-232 bus transceiver featuring 2 drivers and 2 receivers, operating at a 220Kbps data rate. This surface mount component supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and functions within a 0°C to 70°C temperature range. The SO package measures 10.5mm in length, 7.6mm in width, and 2.35mm in height.
Stmicroelectronics ST232CWR technical specifications.
| Package/Case | SO |
| Data Rate | 220Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST232CWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
