The ST232EAW is a single-chip UART receiver from Stmicroelectronics, operating at a maximum temperature of 125°C and minimum of -40°C. It is available in a SO package, with a supply current of 10mA. The device is RoHS compliant and features a data rate of 400Kbps. It is part of the ST232EA series and is packaged in a rail/tube format with 49 units per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST232EAW technical specifications.
| Package/Case | SO |
| Data Rate | 400Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST232EA |
| Supply Current | 10mA |
| RoHS | Compliant |