
The ST232ECWR is a dual RS-232 receiver IC with a data rate of 400Kbps and an operating supply voltage of 5V. It is available in a SO package and is rated for operation between 0°C and 70°C. The device is RoHS compliant and has a supply current of 10mA. It is designed for use in full duplex applications and has a receiver hysteresis of 500mV.
Sign in to ask questions about the Stmicroelectronics ST232ECWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST232ECWR technical specifications.
| Package/Case | SO |
| Data Rate | 400Kbps |
| Interface | RS-232 |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232ECWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
