
Stmicroelectronics ST2349AQTR technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 18Mbps |
| High Level Output Current | -258mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 258mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 4MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2349AQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.