
The ST2349QTR is a surface-mount translator IC with a bidirectional channel, operating over a supply voltage range of 1.8V to 5.5V. It supports data rates of up to 90Mbps and has a propagation delay of 7ns. The device is RoHS compliant and features a quiescent current of 10uA. It is packaged in a lead-free QFN-16 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics ST2349QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2349QTR technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 90Mbps |
| High Level Output Current | -258mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 258mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 4MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2349QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.