
8-bit bidirectional level translator for dual supply operation from 1.71V to 5.5V. Features +/-15kV ESD protection and a data rate of 13Mbps. Surface mount TSSOP package with 300ns propagation and turn-on delay. Supports 8 channels with a maximum operating frequency of 1MHz and output current of 25mA. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST2378ETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2378ETTR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Data Rate | 13Mbps |
| Height | 1.05mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Frequency-Max | 1MHz |
| Output Current | 25mA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2378ETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
