
The ST26C31BDR is a 4-channel RS-422 transmitter integrated circuit designed for surface mount applications. It operates within a supply voltage range of 4.5 to 5.5 volts and maintains functionality between -40°C and 85°C. This device is packaged in a RoHS compliant SO-16 package and is suitable for use in bus transceiver applications.
Sign in to ask questions about the Stmicroelectronics ST26C31BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST26C31BDR technical specifications.
| Package/Case | SO |
| Description | TRANSMITTER |
| Height | 1.65mm |
| Interface | RS-422 |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST26C31BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
