
CMOS quad 3-state differential line driver, a surface mount interface IC, features four transmitters within a TSSOP package. Operating from a 4.5V to 5.5V supply voltage, this RoHS compliant component offers a typical supply current of 2mA and a maximum operating temperature of 85°C. Its compact dimensions of 5mm length, 4.4mm width, and 1mm height make it suitable for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST26C31BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST26C31BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
