
The ST26C32ABD is a 4-channel receiver IC from Stmicroelectronics, operating at a maximum data rate of 20Mbps. It is designed to work with a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a SO package and is RoHS compliant. It is suitable for use in surface mount applications and has a supply current of 1.1mA.
Stmicroelectronics ST26C32ABD technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Height | 1.65mm |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ST26C32AB |
| Supply Current | 1.1mA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.