
CMOS quad 3-state differential line receiver
Sign in to ask questions about the Stmicroelectronics ST26C32ABDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST26C32ABDR technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Description | RECEIVER |
| Height | 1.65mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST26C32ABDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
