
2-bit transceiver IC, CMOS technology, offering bidirectional data flow at up to 380Mbps. Features true output with 3-state capability, supporting a supply voltage range of 1.4V to 3.6V. Operates across a temperature range of -40°C to 85°C with a propagation delay of 6.2ns. Packaged in a QFN, surface mountable format, this RoHS compliant component is ideal for high-speed logic applications.
Sign in to ask questions about the Stmicroelectronics ST2G3236QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2G3236QTR technical specifications.
| Package/Case | QFN |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2G3236QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
