
IC REG LINEAR POS ADJ 1A/1A PPAK
Sign in to ask questions about the Stmicroelectronics ST2L05-1500PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2L05-1500PT technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2L05-1500PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.