This dual linear voltage regulator IC from STmicroelectronics features two 1A outputs with a fixed output voltage of 5.7V and an adjustable output voltage option. The device operates over a temperature range of 0°C to 125°C and is suitable for surface mount applications in TO-252-5 packages. The regulator is RoHS compliant and lead free, making it suitable for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |