
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PSSO4, PPAK-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST2L05-3300PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2L05-3300PT technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2L05-3300PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
