The ST2L05-3325PT is a dual linear voltage regulator IC with a dropout voltage of 1.1V and a maximum operating temperature of 125°C. It is a surface mount device packaged in a TO-252-5 case and is compliant with RoHS regulations. The IC provides an output current of 1A and is available in a quantity of 3000 units per rail/tube packaging. The ST2L05-3325PT is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST2L05-3325PT technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
