The ST2L05R1500PT is a dual linear voltage regulator from Stmicroelectronics. It has a dropout voltage of 1.1V and can handle a maximum input voltage of 30V. The device is packaged in a TO-252-5 and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 5.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ST2L05 |
| RoHS | Compliant |