
Dual voltage regulator IC featuring two positive, fixed/adjustable output regulators. Delivers 1A output current with a 3.3V fixed output voltage and an adjustable output range. Achieves 2% output voltage accuracy, supported by a 60dB PSRR. Operates with a 4.5V to 7V input voltage range and a 0°C to 125°C temperature range. Surface mount DFN package, lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST2L05R3300PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2L05R3300PS technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.7V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2L05R3300PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.