
The ST2S06BPQR is a DC/DC controller with a maximum output current of 500mA and a maximum output voltage of 5.17V. It operates within a temperature range of -30°C to 125°C and is packaged in a QFN-12 lead-free package. The device is RoHS compliant and features a synchronous rectifier with an efficiency of 90%. It is suitable for surface mount applications and is available on tape and reel.
Sign in to ask questions about the Stmicroelectronics ST2S06BPQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2S06BPQR technical specifications.
| Package/Case | QFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2S06BPQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
