
The ST2S06D33PQR is a dual adjustable regulator from Stmicroelectronics, designed for high-performance applications. It features two adjustable outputs with a maximum current of 800mA and a minimum output voltage of 800mV. The device is packaged in a VQFN package and is suitable for surface mount applications. The operating temperature range is from -30°C to 125°C, making it suitable for a wide range of environments. The device is RoHS compliant and suitable for use in synchronous rectifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST2S06D33PQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2S06D33PQR technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2S06D33PQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
