
This adjustable regulator is a positive output, single output device with a maximum output current of 1.5A and a maximum output voltage of 5.17V. It operates over a temperature range of -30°C to 125°C and is packaged in a QFN-12 package. The device is lead free and RoHS compliant. It is designed for surface mount applications and has a switching frequency of up to 1.5MHz.
Sign in to ask questions about the Stmicroelectronics ST2S08BPQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST2S08BPQR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.17V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.68V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST2S08BPQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
