
The ST3222BTR is a dual RS-232 receiver IC with a data rate of 400Kbps and an operating supply voltage of 3.3V. It is packaged in a TSSOP20 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The ST3222BTR is a lead-free device with a maximum supply current of 300mA.
Sign in to ask questions about the Stmicroelectronics ST3222BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3222BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
