
The ST3222CTR is a dual-receiver RS-232 transceiver from Stmicroelectronics. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is RoHS compliant and features a surface mount package type. The ST3222CTR is designed to operate within a temperature range of 0°C to 70°C. It has a supply current of 300mA and is available in a tape and reel packaging format.
Sign in to ask questions about the Stmicroelectronics ST3222CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3222CTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.