
The ST3222EBDR is a dual RS-232 receiver IC with a data rate of 0.25Mbps, operating within a supply voltage range of 3V to 5V. It is packaged in a surface mount SOIC package and is capable of withstanding temperatures between -40°C and 85°C. The device is RoHS compliant and has a supply current of 300uA. It is available in a tape and reel packaging format.
Sign in to ask questions about the Stmicroelectronics ST3222EBDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3222EBDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222EBDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.