
This is a dual RS-232 receiver IC with a data rate of 250Kbps, operating over a supply voltage range of 3V to 5V. It is packaged in a surface mount SSOP-20 package with a height of 1.75mm and a length of 7.2mm. The IC is designed to operate over a temperature range of -40°C to 85°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics ST3222EBPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3222EBPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 300uA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222EBPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
