![15 KV ESD PROTECTED 3 TO 5.5V, LOW POWER, UP TO 250KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE](https://static.datasheets.com/image/24790737-stmicroelectronics-st3222ecdr-image.jpg)
15 KV ESD PROTECTED 3 TO 5.5V, LOW POWER, UP TO 250KBPS RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
Sign in to ask questions about the Stmicroelectronics ST3222ECDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3222ECDR technical specifications.
| Package/Case | SO |
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222ECDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.