
RS-232 bus transceiver IC featuring 15kV ESD protection and low power consumption. Operates from a 3V to 5.5V supply, supporting data rates up to 250Kbps. Includes two RS-232 receivers and two RS-232 transmitters. Packaged in a lead-free, RoHS-compliant TSSOP for surface mounting.
Sign in to ask questions about the Stmicroelectronics ST3222ECTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3222ECTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3222ECTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
