
Full duplex RS-232 bus transceiver featuring 2 drivers and 2 receivers, supporting data rates up to 400Kbps. Operates with a supply voltage range of 3V to 5.5V, consuming 2mA of supply current. This surface mount component, housed in a TSSOP package, offers an output voltage of 5.4V and receiver hysteresis of 300mV. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ST3232BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3232BTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3232BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
