
The ST3232BWR is a dual RS-232 receiver with two transmitters and one transceiver. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device has a maximum supply current of 300uA and is available in a lead-free SO-16 package. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST3232BWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3232BWR technical specifications.
| Package/Case | SO |
| Data Rate | 400Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST3232BWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
