
The ST3232CWR is a dual RS-232 transceiver from Stmicroelectronics with a data rate of 400Kbps and a maximum supply voltage of 5.5V. It is available in a SO-16 package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a supply current of 2mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST3232CWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3232CWR technical specifications.
| Package/Case | SO |
| Data Rate | 400Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST3232CWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
