
Full-duplex RS-232 bus transceiver IC with 2 drivers and 2 receivers, supporting data rates up to 250Kbps. Operates from a 3V to 5.5V supply voltage with a typical supply current of 1mA. Features ±15kV ESD protection and an output voltage of 13.2V. Packaged in a 28-pin TSSOP surface-mount case, measuring 5.1mm x 4.48mm x 1.05mm. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics ST3232EBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3232EBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 13.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3232EBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
