
The ST3232EBWR is a dual RS-232 transceiver from Stmicroelectronics, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device supports full duplex communication at a data rate of 250Kbps and has a supply voltage range of 3V to 5V. The transceiver has a low supply current of 300uA and is available in a lead free SO-16 package.
Sign in to ask questions about the Stmicroelectronics ST3232EBWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3232EBWR technical specifications.
| Package/Case | SO |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3232EBWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
