The ST3237ECPR is a 1Mbps RS-232 bus transceiver from Stmicroelectronics. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 3V and 5.5V. The device is packaged in a 28-pin SSOP package and is available in quantities of 1350. It is compliant with RoHS regulations and has a supply current of 1mA.
Stmicroelectronics ST3237ECPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.