
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down
Sign in to ask questions about the Stmicroelectronics ST3241EBPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3241EBPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5.5V |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3241EBPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
