The ST3241ECTR is a 5-channel RS-232 receiver integrated circuit from STmicroelectronics. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 3 and 5.5V. The device has a low supply current of 1mA. It is packaged in a lead-free TSSOP-28 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST3241ECTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3241ECTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.25Mbps |
| Interface | RS-232 |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3241ECTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.