The ST3243EBPR is a bus transceiver from Stmicroelectronics, designed for RS-232 applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 5.5V. This device is available in a lead-free SSOP-28 package and is compliant with RoHS regulations. The ST3243EBPR has a data rate of 0.4Mbps and a supply current of 10mA.
Sign in to ask questions about the Stmicroelectronics ST3243EBPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3243EBPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3243EBPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
