
The ST3243ECPR is a 5V RS-232 bus transceiver with a data rate of 0.4Mbps. It is packaged in a lead-free SSOP-28 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 10mA. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Stmicroelectronics ST3243ECPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3243ECPR technical specifications.
| Package/Case | SSOP |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3243ECPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.