
The ST3243ECTR is a bus transceiver IC designed for RS-232 communication. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 3V and 5.5V. The device has a maximum supply current of 10mA and is available in a TSSOP28 package. The ST3243ECTR is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics ST3243ECTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3243ECTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 0.4Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3243ECTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.