
The ST3243ECTR-E is a surface mount bus transceiver with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It operates within a temperature range of 0°C to 70°C and has a data rate of 400Kbps. The device is lead free and RoHS compliant, packaged in a TSSOP28 package quantity of 1 on a tape and reel. It features 5 receivers, 1 transceiver, and 3 transmitters.
Sign in to ask questions about the Stmicroelectronics ST3243ECTR-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3243ECTR-E technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3243ECTR-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
