Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST3384ECPR technical specifications.
| Package/Case | SSOP |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 1350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST3384EC |
| RoHS | Compliant |