
Single transmitter/receiver bus transceiver supporting RS-422 and RS-485 interfaces. Features a 15Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface mount component is housed in a compact SOIC package (5mm L x 4mm W x 1.25mm H) and offers half-duplex communication. It is RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST3485EBDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST3485EBDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 1.25mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3485EBDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
