![3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range](https://static.datasheets.com/image/23679179-stmicroelectronics-st3485ebn-image.jpg)
Stmicroelectronics ST3485EBN technical specifications.
| Package/Case | DIP |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3485EBN to view detailed technical specifications.
No datasheet is available for this part.
