The ST3DV520AQTR is a single 20:10 analog multiplexer in a 56-pin QFN package. It operates over a temperature range of -40 to 85°C. The device features a maximum on-resistance range of 5 to 10 ohms and a non-lead-frame SMT package. It is designed for surface mount applications and is suitable for use in a variety of logic IC applications.
Stmicroelectronics ST3DV520AQTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 11 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Multiplexer |
| Configuration | Single 20:10 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 20:10 |
| Number of Inputs per Chip | 20 |
| Number of Outputs per Chip | 10 |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST3DV520AQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.