
VIDEO MULTIPLEXER
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST3DV520EQTR technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| On-State Resistance | 6.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |