The ST3DV520QTR is an 8-channel SPDT logic IC with a -3dB bandwidth of 450MHz and a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 125°C and is packaged in a RoHS compliant QFN-56 package. The device is lead free and has a propagation delay of 0.25ns. It is suitable for use in high-speed digital logic applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST3DV520QTR technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Throw Configuration | SPDT |
| RoHS | Compliant |