The ST4460FX is a TO-247-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 15A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 63W. The transistor is RoHS compliant and available in a package quantity of 30 per rail/ tube packaging.
Sign in to ask questions about the Stmicroelectronics ST4460FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST4460FX technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 2.5V |
| hFE Min | 38 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST4460 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST4460FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.