High-performance RS-485/RS-422 transceiver supporting up to 20 Mbps data rates. Features 3.3V operation, 15 kV ESD protection, and a wide operating temperature range of -40°C to 105°C. This surface-mount SOIC package offers a single driver and receiver for half-duplex communication. Designed for robust industrial applications with a maximum supply voltage of 3.6V and 250mA output current.
Sign in to ask questions about the Stmicroelectronics ST4485EBDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST4485EBDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Height | 1.65mm |
| Interface | RS-422, RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 250mA |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST4485EBDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
