The ST485ABD is a 5V bus transceiver with a data rate of 50Mbps, packaged in an SO-8 case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a supply current of 5mA and is available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics ST485ABD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ABD technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ABD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.