
High-speed, low-power RS-485/RS-422 bus transceiver for surface mount applications. Features a 50Mbps data rate and operates from a 4.75V to 5.25V supply voltage, with a typical 5mA supply current. This integrated circuit includes one transmitter and one receiver, housed in a SO package. Designed for wide operating temperatures from -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST485ABDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ABDR technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ABDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
