
The ST485ABN is a 50Mbps bus transceiver from Stmicroelectronics, packaged in a DIP8 lead-free package. It operates over a temperature range of -40°C to 85°C and can supply up to 5mA. The device is RoHS compliant and available in quantities of 2000, packaged in rail or tube formats.
Sign in to ask questions about the Stmicroelectronics ST485ABN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ABN technical specifications.
| Package/Case | DIP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ABN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
