
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
Sign in to ask questions about the Stmicroelectronics ST485ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST485ACDR technical specifications.
| Package/Case | SO |
| Data Rate | 50Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST485ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
